Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoZM4739A-GS08Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.22H3937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.183 |
| 36000+ | $0.179 |
| 60000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$2,196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZM4739A-GS08Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.22H3937
Technical Datasheet
Zener Voltage Nom-
Power Dissipation-
Diode Case Style-
No. of Pins-
Operating Temperature Max-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
-
Diode Case Style
-
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
-
No. of Pins
-
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
