Print Page
Image is for illustrative purposes only. Please refer to product description.
472 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
| 25+ | $0.621 |
| 100+ | $0.551 |
| 250+ | $0.468 |
| 500+ | $0.402 |
| 1000+ | $0.347 |
| 2500+ | $0.303 |
| 5000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for Z4KE200A-E3/54
1 Product Found
Technical Specifications
Zener Voltage Nom
200V
Diode Case Style
DO-204AL
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability