Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoXMC7K24CAHM3/H
Newark Part No.
Full Reel24AJ3173
Re-Reel21AJ6978
Cut Tape21AJ6978
Product RangeXClampR Series
Your Part Number
Technical Datasheet
533 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.610 |
| 25+ | $1.490 |
| 50+ | $1.360 |
| 100+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.848 |
| 2000+ | $0.801 |
| 4000+ | $0.722 |
| 6000+ | $0.696 |
| 10000+ | $0.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXMC7K24CAHM3/H
Newark Part No.
Full Reel24AJ3173
Re-Reel21AJ6978
Cut Tape21AJ6978
Product RangeXClampR Series
Technical Datasheet
Product RangeXClampR Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max24V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
XClampR Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
24V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for XMC7K24CAHM3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability