Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoXMC7K24CA-M3/I
Newark Part No.
Full Reel24AJ3172
Re-Reel58AK1443
Cut Tape58AK1443
Product RangeXClampR Series
Your Part Number
Technical Datasheet
516 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.730 |
| 25+ | $1.570 |
| 50+ | $1.420 |
| 100+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.770 |
| 4000+ | $0.691 |
| 6000+ | $0.667 |
| 10000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXMC7K24CA-M3/I
Newark Part No.
Full Reel24AJ3172
Re-Reel58AK1443
Cut Tape58AK1443
Product RangeXClampR Series
Technical Datasheet
Product RangeXClampR Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max24V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
XClampR Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
24V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for XMC7K24CA-M3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability