Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoXLD8A24CAHM3/I
Newark Part No.
Re-Reel58AK1442
Cut Tape58AK1442
Product RangeXClampR Series
Your Part Number
Technical Datasheet
536 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $3.510 |
| 25+ | $3.290 |
| 50+ | $3.070 |
| 100+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXLD8A24CAHM3/I
Newark Part No.
Re-Reel58AK1442
Cut Tape58AK1442
Product RangeXClampR Series
Technical Datasheet
Product RangeXClampR Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max26V
Diode Case StyleDO-218AB
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation11kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XClampR Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
11kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
3Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability