Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWYO102MCMBF0KR.Copy
Newark Part No.30AC2468
Product RangeWYO Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWYO102MCMBF0KR.Copy
Newark Part No.30AC2468
Product RangeWYO Series
Technical Datasheet
Capacitance1000pF
Product RangeWYO Series
Capacitance Tolerance± 20%
Voltage Rating X440V
Suppression ClassX1 / Y2
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WYO series AC line rated Single-layer Capacitor consists of ceramic disc both sides of which are silver plating. Connection leads are made of tinned copper clad steel having a diameter of 0.6mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 5 or 7.5mm. It is suitable for X1, Y1 according to IEC 60384-14.3 and line by-pass applications.
- High reliability
- Blue coloured flame-retardant epoxy resin coating
- UL94V-0 Flammability rating
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Suppression Class
X1 / Y2
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Operating Temperature Max
125°C
Product Range
WYO Series
Voltage Rating X
440V
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
