Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR5R0200FEA SMD Current Sense Resistor, 0.02 ohm, WSR Series, 4527 [11470 Metric], 5 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/65AK5658-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR5R0200FEACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel67P3029
Re-Reel65AK5658RL
Cut Tape65AK5658
Product RangeWSR Series
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 25+ | $1.780 |
| 100+ | $1.620 |
| 250+ | $1.450 |
| 500+ | $1.440 |
| 1000+ | $1.420 |
| 5000+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.420 |
| 4500+ | $1.390 |
| 7500+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR5R0200FEACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel67P3029
Re-Reel65AK5658RL
Cut Tape65AK5658
Product RangeWSR Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay WSR5 series are surface mount, power metal strip resistors. The WSR5 series have a low resistance values ranging from 1mohm to 0.3ohm and high power rating of 5W. These resistors use solid metal nickel-chrome or manganese copper alloy as a resistive element with low TCR. The WSR5 series are ideal for all types of current sensing, voltage division and pulse applications.
- Automotive grade AEC-Q200 qualified
- Compact 4527 package size
- ±0.5% and ±1% tolerance
- Moulded high temperature encapsulation
- Very low inductance 0.5nH to 5nH
- Excellent frequency response to 50MHz
- Low thermal EMF (< 3μV/°C)
- Operating temperature range -65°C to +275°C
- High Power Resistor
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSR5R0200FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
