Print Page
WSR3R0400FEA
SMD Current Sense Resistor, 0.04 ohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR3R0400FEA SMD Current Sense Resistor, 0.04 ohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/5205527.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSR3R0400FEACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel67P2878 Re-Reel18X5151RL Cut Tape18X5151 |
| Product Range | WSR Series |
| Your Part Number | |
| Technical Datasheet |
109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $0.957 |
| 100+ | $0.846 |
| 250+ | $0.760 |
| 500+ | $0.697 |
| 1000+ | $0.567 |
| 5000+ | $0.566 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.657 |
| 3000+ | $0.508 |
| 4500+ | $0.503 |
| 7500+ | $0.499 |
| 15000+ | $0.494 |
| 37500+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSR3R0400FEACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel67P2878 Re-Reel18X5151RL Cut Tape18X5151 |
| Product Range | WSR Series |
| Technical Datasheet | |
| Resistance | 0.04ohm |
| Product Range | WSR Series |
| Resistor Case / Package | 4527 [11470 Metric] |
| Power Rating | 3W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 11.56mm |
| Product Width | 6.98mm |
| Product Height | 2.41mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 275°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 0.04ohm |
|---|---|
| Resistor Case / Package | 4527 [11470 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 6.98mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSR Series |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Metal Strip |
| Product Length | 11.56mm |
| Product Height | 2.41mm |
| Operating Temperature Max | 275°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for WSR3R0400FEA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
