Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLT2512R2000FEA SMD Current Sense Resistor, 200 mohm, WSLT Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/08AJ1758-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLT2512R2000FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel41Y6251
Re-Reel08AJ1758RL
Cut Tape08AJ1758
Product RangeWSLT Series
Your Part Number
1,864 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $0.615 |
| 100+ | $0.552 |
| 250+ | $0.478 |
| 500+ | $0.446 |
| 1000+ | $0.389 |
| 5000+ | $0.349 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.458 |
| 6000+ | $0.411 |
| 10000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLT2512R2000FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel41Y6251
Re-Reel08AJ1758RL
Cut Tape08AJ1758
Product RangeWSLT Series
Technical Datasheet
Resistance200mohm
Product RangeWSLT Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLT Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
