Print Page
WSLT2512R1000FEA
SMD Current Sense Resistor, 100 mohm, WSLT Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLT2512R1000FEA SMD Current Sense Resistor, 100 mohm, WSLT Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/08AJ1758-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLT2512R1000FEACopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel41Y6240 Re-Reel08AJ1756RL Cut Tape08AJ1756 |
| Product Range | WSLT Series |
| Your Part Number | |
| Technical Datasheet |
1,323 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $0.675 |
| 100+ | $0.616 |
| 250+ | $0.576 |
| 500+ | $0.541 |
| 1000+ | $0.489 |
| 5000+ | $0.467 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.489 |
| 4000+ | $0.467 |
| 6000+ | $0.464 |
| 10000+ | $0.460 |
| 20000+ | $0.451 |
| 50000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLT2512R1000FEACopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel41Y6240 Re-Reel08AJ1756RL Cut Tape08AJ1756 |
| Product Range | WSLT Series |
| Technical Datasheet | |
| Resistance | 100mohm |
| Product Range | WSLT Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 6.35mm |
| Product Width | 3.18mm |
| Product Height | 0.635mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 275°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 100mohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 3.18mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSLT Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 6.35mm |
| Product Height | 0.635mm |
| Operating Temperature Max | 275°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for WSLT2512R1000FEA
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
