Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLT2512R0100FEACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel12AC2909
Re-Reel54X6195RL
Cut Tape54X6195
Product RangeWSLT Series
Your Part Number
1,483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.845 | $0.00 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.460 |
| 10+ | $0.961 |
| 15+ | $0.893 |
| 25+ | $0.825 |
| 50+ | $0.739 |
| 125+ | $0.667 |
| 250+ | $0.587 |
| 500+ | $0.538 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.845 |
| 4000+ | $0.810 |
| 6000+ | $0.735 |
| 10000+ | $0.663 |
| 20000+ | $0.638 |
| 50000+ | $0.624 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLT2512R0100FEACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel12AC2909
Re-Reel54X6195RL
Cut Tape54X6195
Product RangeWSLT Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSLT Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLT Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLT2512R0100FEA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
