Print Page
WSLP59311L000FEB
SMD Current Sense Resistor, 1 mohm, WSLP Series, 5931 [1577 Metric], 10 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP59311L000FEB SMD Current Sense Resistor, 1 mohm, WSLP Series, 5931 [1577 Metric], 10 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/08AJ1790-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP59311L000FEBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel41Y6125 Re-Reel08AJ1748RL Cut Tape08AJ1748 |
| Product Range | WSLP Series |
| Your Part Number | |
| Technical Datasheet |
688 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.550 | $3.55 |
| Total Price | $3.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 25+ | $2.070 |
| 100+ | $1.710 |
| 250+ | $1.520 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 5000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.330 |
| 2000+ | $1.200 |
| 3000+ | $1.190 |
| 5000+ | $1.180 |
| 10000+ | $1.160 |
| 25000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP59311L000FEBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel41Y6125 Re-Reel08AJ1748RL Cut Tape08AJ1748 |
| Product Range | WSLP Series |
| Technical Datasheet | |
| Resistance | 1mohm |
| Resistor Case / Package | 5931 [1577 Metric] |
| Product Range | WSLP Series |
| Power Rating | 10W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 15mm |
| Product Width | 7.75mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 1mohm |
|---|---|
| Product Range | WSLP Series |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 7.75mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Resistor Case / Package | 5931 [1577 Metric] |
|---|---|
| Power Rating | 10W |
| Resistor Technology | Metal Strip |
| Product Length | 15mm |
| Product Height | 0.5mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
