Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP4026L5000FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41Y6107
Product RangeWSLP4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.620 |
| 2000+ | $1.530 |
| 4000+ | $1.380 |
| 6000+ | $1.330 |
| 10000+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP4026L5000FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41Y6107
Product RangeWSLP4026 Series
Technical Datasheet
Resistance500µohm
Resistor Case / Package4026 [1066 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.1mm
Product Width6.6mm
Product Height2.95mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Product RangeWSLP4026 Series
SVHCTo Be Advised
Technical Specifications
Resistance
500µohm
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
10.1mm
Product Height
2.95mm
Operating Temperature Max
170°C
Product Range
WSLP4026 Series
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
