Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP39211L000FEB SMD Current Sense Resistor, 1 mohm, WSLP Series, 3921 [1052 Metric], 9 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/08AJ1790-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP39211L000FEBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel41Y6083
Cut Tape08AJ1747
Product RangeWSLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.040 | $1,040.00 |
| Total Price | $1,040.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.040 |
| 2000+ | $1.020 |
| 3000+ | $0.998 |
| 5000+ | $0.978 |
| 10000+ | $0.957 |
| 25000+ | $0.936 |
| 50000+ | $0.915 |
| 100000+ | $0.894 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.090 |
| 3000+ | $0.891 |
| 5000+ | $0.858 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP39211L000FEBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel41Y6083
Cut Tape08AJ1747
Product RangeWSLP Series
Technical Datasheet
Resistance1mohm
Product RangeWSLP Series
Resistor Case / Package3921 [1052 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient+150ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+150ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
