Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP27262L000FEACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel41Y6068
Re-Reel54X6176RL
Cut Tape54X6176
Product RangeWSLP Series
Your Part Number
5,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.300 | $3.30 |
| Total Price | $3.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 25+ | $1.740 |
| 100+ | $1.580 |
| 250+ | $1.410 |
| 500+ | $1.350 |
| 1000+ | $1.320 |
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.550 |
| 2000+ | $1.460 |
| 4000+ | $1.320 |
| 6000+ | $1.270 |
| 10000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP27262L000FEACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel41Y6068
Re-Reel54X6176RL
Cut Tape54X6176
Product RangeWSLP Series
Technical Datasheet
Resistance2000µohm
Product RangeWSLP Series
Resistor Case / Package2726 [6966 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height2.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
2.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSLP27262L000FEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
