Print Page
WSLP27261L000FEA
SMD Current Sense Resistor, 1 mohm, WSLP Series, 2726 [6966 Metric], 7 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP27261L000FEA SMD Current Sense Resistor, 1 mohm, WSLP Series, 2726 [6966 Metric], 7 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/08AJ1782-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP27261L000FEACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel41Y6064 Re-Reel08AJ1746RL Cut Tape08AJ1746 |
| Product Range | WSLP Series |
| Your Part Number | |
| Technical Datasheet |
4,399 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 25+ | $1.710 |
| 100+ | $1.510 |
| 250+ | $1.340 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 5000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.280 |
| 3000+ | $1.270 |
| 4500+ | $1.260 |
| 7500+ | $1.250 |
| 15000+ | $1.240 |
| 37500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP27261L000FEACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel41Y6064 Re-Reel08AJ1746RL Cut Tape08AJ1746 |
| Product Range | WSLP Series |
| Technical Datasheet | |
| Resistance | 1mohm |
| Product Range | WSLP Series |
| Resistor Case / Package | 2726 [6966 Metric] |
| Power Rating | 7W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 6.9mm |
| Product Width | 6.6mm |
| Product Height | 2.68mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The WSLP27261L000FEA is a 0.001Ω 7W SMD very high Power Resistor with solid metal nickel-chrome or manganese-copper alloy resistive element. The Power Metal Strip® resistor proprietary processing technique produces extremely low resistance values and very low inductance (0.5 to 5nH).
- All welded construction
- Low thermal EMF (<3μV/°C)
- High power to foot print size ratio
- High Power Resistor
Technical Specifications
| Resistance | 1mohm |
|---|---|
| Resistor Case / Package | 2726 [6966 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 6.6mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSLP Series |
|---|---|
| Power Rating | 7W |
| Resistor Technology | Metal Strip |
| Product Length | 6.9mm |
| Product Height | 2.68mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for WSLP27261L000FEA
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
