Print Page
WSLP2010R0100FEA
SMD Current Sense Resistor, 10 mohm, WSLP Series, 2010 [5025 Metric], 2 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP2010R0100FEA SMD Current Sense Resistor, 10 mohm, WSLP Series, 2010 [5025 Metric], 2 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/65AK5649-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP2010R0100FEACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel26Y1353 Re-Reel65AK5643RL Cut Tape65AK5643 |
| Product Range | WSLP Series |
| Your Part Number | |
| Technical Datasheet |
3,372 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $0.934 |
| 100+ | $0.806 |
| 250+ | $0.714 |
| 500+ | $0.655 |
| 1000+ | $0.604 |
| 5000+ | $0.592 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.977 |
| 8000+ | $0.855 |
| 12000+ | $0.708 |
| 20000+ | $0.635 |
| 40000+ | $0.586 |
| 100000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP2010R0100FEACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel26Y1353 Re-Reel65AK5643RL Cut Tape65AK5643 |
| Product Range | WSLP Series |
| Technical Datasheet | |
| Resistance | 10mohm |
| Product Range | WSLP Series |
| Resistor Case / Package | 2010 [5025 Metric] |
| Power Rating | 2W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 5.08mm |
| Product Width | 2.54mm |
| Product Height | 0.635mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 10mohm |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 2.54mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSLP Series |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Metal Strip |
| Product Length | 5.08mm |
| Product Height | 0.635mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
