Print Page
WSLP1206R0100FEA
SMD Current Sense Resistor, WSLP Series, 10 mohm, WSLP Series, 1206 [3216 Metric], 1 W, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP1206R0100FEA SMD Current Sense Resistor, WSLP Series, 10 mohm, WSLP Series, 1206 [3216 Metric], 1 W, ± 1%](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP1206R0100FEACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel84R1940 Re-Reel84R1939RL Cut Tape84R1939 |
| Product Range | WSLP Series |
| Your Part Number | |
| Technical Datasheet |
18,921 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.780 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 25+ | $0.383 |
| 100+ | $0.343 |
| 250+ | $0.334 |
| 500+ | $0.325 |
| 1000+ | $0.316 |
| 5000+ | $0.307 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.548 |
| 8000+ | $0.480 |
| 12000+ | $0.397 |
| 20000+ | $0.356 |
| 40000+ | $0.329 |
| 100000+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP1206R0100FEACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel84R1940 Re-Reel84R1939RL Cut Tape84R1939 |
| Product Range | WSLP Series |
| Technical Datasheet | |
| Resistance | 10mohm |
| Product Range | WSLP Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.635mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
WSLP1206R0100FEA is a WSLP series power Metal Strip® resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- 1206 size
- 10mohm resistance, ±1% tolerance
- 1W power rating
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Very low inductance
- Low thermal EMF (<lt/> 3 μV/°C)
- AEC-Q200 qualified
Technical Specifications
| Resistance | 10mohm |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 1.6mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSLP Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 3.2mm |
| Product Height | 0.635mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for WSLP1206R0100FEA
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
