Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0805R0140FEB SMD Current Sense Resistor, 0.014 ohm, WSLP Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0140FEBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel26Y1137
Re-Reel08AJ1741RL
Cut Tape08AJ1741
Product RangeWSLP Series
Your Part Number
770 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.010 |
| 100+ | $0.819 |
| 250+ | $0.723 |
| 500+ | $0.664 |
| 1000+ | $0.651 |
| 5000+ | $0.637 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.736 |
| 3000+ | $0.659 |
| 5000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0140FEBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel26Y1137
Re-Reel08AJ1741RL
Cut Tape08AJ1741
Product RangeWSLP Series
Technical Datasheet
Resistance0.014ohm
Product RangeWSLP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length2.01mm
Temperature Coefficient± 75ppm/°C
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.014ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
500mW
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
