Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP08055L000FEA18
Newark Part No.
Re-Reel08AJ1743
Cut Tape08AJ1743
Product RangeWSLP_18 Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.030 |
| 250+ | $0.927 |
| 500+ | $0.776 |
| 1000+ | $0.688 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP08055L000FEA18
Newark Part No.
Re-Reel08AJ1743
Cut Tape08AJ1743
Product RangeWSLP_18 Series
Technical Datasheet
Resistance5mohm
Product RangeWSLP_18 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for WSLP08055L000FEA18
1 Product Found
Product Overview
WSLP08055L000FEA18 is a low value, surface-mount, very high power, Power Metal Strip® resistor. This is ideal for all types of current sensing, voltage division and pulse applications.
- Very high power to foot print size ratio
- Proprietary processing technique produces extremely low resistance values
- Sulphur resistance by construction that is unaffected by high sulphur environments
- Solid metal nickel-chrome or manganese- copper alloy resistive element with low TCR
- Very low inductance range from 0.5nH to 5nH
- Excellent frequency response to 50MHz, low thermal EMF (< 3μV/°C)
- 1.0W power rating at P70°C, 0.005ohm resistance, ±1.0% tolerance
- Temperature coefficient is ±110ppm/°C for 5mohm to 6.9m
- Dimension is (L x W x H) 2.03 ± 0.254 x 1.27 ± 0.254 x 0.406 ± 0.127mm
- Operating temperature range from -65 to +170°C
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSLP_18 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability