Print Page
WSLP08055L000FEA18
SMD Current Sense Resistor, 5 mohm, WSLP_18 Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP08055L000FEA18 SMD Current Sense Resistor, 5 mohm, WSLP_18 Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP08055L000FEA18Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel47Y6268 Re-Reel08AJ1743RL Cut Tape08AJ1743 |
| Product Range | WSLP_18 Series |
| Your Part Number | |
| Technical Datasheet |
5,026 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 25+ | $0.717 |
| 100+ | $0.668 |
| 250+ | $0.618 |
| 500+ | $0.589 |
| 1000+ | $0.566 |
| 5000+ | $0.565 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.565 |
| 10000+ | $0.552 |
| 15000+ | $0.541 |
| 25000+ | $0.530 |
| 50000+ | $0.519 |
| 125000+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP08055L000FEA18Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel47Y6268 Re-Reel08AJ1743RL Cut Tape08AJ1743 |
| Product Range | WSLP_18 Series |
| Technical Datasheet | |
| Resistance | 5mohm |
| Product Range | WSLP_18 Series |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 110ppm/°C |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Product Height | 0.406mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
WSLP08055L000FEA18 is a low value, surface-mount, very high power, Power Metal Strip® resistor. This is ideal for all types of current sensing, voltage division and pulse applications.
- Very high power to foot print size ratio
- Proprietary processing technique produces extremely low resistance values
- Sulphur resistance by construction that is unaffected by high sulphur environments
- Solid metal nickel-chrome or manganese- copper alloy resistive element with low TCR
- Very low inductance range from 0.5nH to 5nH
- Excellent frequency response to 50MHz, low thermal EMF (< 3μV/°C)
- 1.0W power rating at P70°C, 0.005ohm resistance, ±1.0% tolerance
- Temperature coefficient is ±110ppm/°C for 5mohm to 6.9m
- Dimension is (L x W x H) 2.03 ± 0.254 x 1.27 ± 0.254 x 0.406 ± 0.127mm
- Operating temperature range from -65 to +170°C
Technical Specifications
| Resistance | 5mohm |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 110ppm/°C |
| Product Width | 1.25mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
| Product Range | WSLP_18 Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 2.01mm |
| Product Height | 0.406mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for WSLP08055L000FEA18
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
