Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0603R0200FEB SMD Current Sense Resistor, 0.02 ohm, WSLP Series, 0603 [1608 Metric], 400 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0200FEBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26Y1070
Cut Tape08AJ1736
Product RangeWSLP Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $0.799 |
| 100+ | $0.644 |
| 250+ | $0.572 |
| 500+ | $0.506 |
| 1000+ | $0.472 |
| 5000+ | $0.463 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.472 |
| 2000+ | $0.463 |
| 3000+ | $0.453 |
| 5000+ | $0.444 |
| 10000+ | $0.434 |
| 25000+ | $0.425 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0200FEBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26Y1070
Cut Tape08AJ1736
Product RangeWSLP Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSLP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length1.6mm
Temperature Coefficient± 110ppm/°C
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
400mW
Resistor Technology
Metal Strip
Temperature Coefficient
± 110ppm/°C
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
