Print Page
WSLP0603R0100FEB
SMD Current Sense Resistor, 10 mohm, WSLP Series, 0603 [1608 Metric], 400 mW, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0603R0100FEB SMD Current Sense Resistor, 10 mohm, WSLP Series, 0603 [1608 Metric], 400 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP0603R0100FEBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel26Y1057 Re-Reel08AJ1735RL Cut Tape08AJ1735 |
| Product Range | WSLP Series |
| Your Part Number | |
| Technical Datasheet |
427 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $0.784 |
| 100+ | $0.670 |
| 250+ | $0.618 |
| 500+ | $0.589 |
| 1000+ | $0.577 |
| 5000+ | $0.565 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.557 |
| 2000+ | $0.540 |
| 3000+ | $0.523 |
| 5000+ | $0.506 |
| 10000+ | $0.489 |
| 25000+ | $0.472 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLP0603R0100FEBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel26Y1057 Re-Reel08AJ1735RL Cut Tape08AJ1735 |
| Product Range | WSLP Series |
| Technical Datasheet | |
| Resistance | 10mohm |
| Product Range | WSLP Series |
| Resistor Case / Package | 0603 [1608 Metric] |
| Power Rating | 400mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 110ppm/°C |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Product Height | 0.406mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 10mohm |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 110ppm/°C |
| Product Width | 0.85mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSLP Series |
|---|---|
| Power Rating | 400mW |
| Resistor Technology | Metal Strip |
| Product Length | 1.6mm |
| Product Height | 0.406mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for WSLP0603R0100FEB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
