Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLF25122L000FEACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel11AC4467
Re-Reel12AC2904RL
Cut Tape12AC2904
Product RangeWSLF Series
Your Part Number
7,131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.518 | $0.00 |
| Total Price | $5.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.689 |
| 20+ | $0.639 |
| 30+ | $0.589 |
| 50+ | $0.526 |
| 100+ | $0.473 |
| 250+ | $0.415 |
| 500+ | $0.378 |
| 1000+ | $0.347 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.518 |
| 8000+ | $0.497 |
| 12000+ | $0.451 |
| 20000+ | $0.407 |
| 40000+ | $0.391 |
| 100000+ | $0.383 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLF25122L000FEACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel11AC4467
Re-Reel12AC2904RL
Cut Tape12AC2904
Product RangeWSLF Series
Technical Datasheet
Resistance2000µohm
Product RangeWSLF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length6.35mm
Product Width3.02mm
Product Height0.35mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
3.02mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLF Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLF25122L000FEA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
