Print Page
WSL2512R0300FEA18
SMD Current Sense Resistor, 0.03 ohm, WSL_18 Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R0300FEA18 SMD Current Sense Resistor, 0.03 ohm, WSL_18 Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0300FEA18Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel78R0672
Re-Reel08AJ1771RL
Cut Tape08AJ1771
Product RangeWSL_18 Series
Your Part Number
1,515 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.952 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.952 |
| 25+ | $0.530 |
| 100+ | $0.427 |
| 250+ | $0.420 |
| 500+ | $0.414 |
| 1000+ | $0.407 |
| 5000+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.807 |
| 4000+ | $0.706 |
| 6000+ | $0.585 |
| 10000+ | $0.525 |
| 20000+ | $0.484 |
| 50000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0300FEA18Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel78R0672
Re-Reel08AJ1771RL
Cut Tape08AJ1771
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.03ohm
Product RangeWSL_18 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL2512R0300FEA18
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
