Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2010R1500FEA18 SMD Current Sense Resistor, 0.15 ohm, WSL_18 Series, 2010 [5025 Metric], 500 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/5016862.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2010R1500FEA18Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78R0261
Product RangeWSL_18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.413 |
| 12000+ | $0.405 |
| 20000+ | $0.396 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2010R1500FEA18Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78R0261
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.15ohm
Resistor Case / Package2010 [5025 Metric]
Product RangeWSL_18 Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length5.08mm
Temperature Coefficient± 75ppm/°C
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.15ohm
Product Range
WSL_18 Series
Resistance Tolerance
± 1%
Product Length
5.08mm
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
2010 [5025 Metric]
Power Rating
500mW
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL2010R1500FEA18
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
