Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL2010R1500FEA18
Newark Part No.
Full Reel78R0261
Re-Reel18AM7180
Cut Tape18AM7180
Product RangeWSL-HP Series
Your Part Number
2,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.642 | $6.42 |
| Total Price | $6.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.642 |
| 25+ | $0.504 |
| 50+ | $0.482 |
| 100+ | $0.459 |
| 250+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.487 |
| 6000+ | $0.470 |
| 10000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2010R1500FEA18
Newark Part No.
Full Reel78R0261
Re-Reel18AM7180
Cut Tape18AM7180
Product RangeWSL-HP Series
Resistance0.15ohm
Product RangeWSL-HP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL-HP Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL2010R1500FEA18
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
