Print Page
WSL2010R0250FEA
SMD Current Sense Resistor, WSL Series, 0.025 ohm, WSL Series, 2010 [5025 Metric], 500 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2010R0250FEA SMD Current Sense Resistor, WSL Series, 0.025 ohm, WSL Series, 2010 [5025 Metric], 500 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/5016507.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2010R0250FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel18X4723
Cut Tape26R4249
Product RangeWSL Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.918 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 25+ | $0.503 |
| 100+ | $0.424 |
| 250+ | $0.388 |
| 500+ | $0.368 |
| 1000+ | $0.352 |
| 2500+ | $0.345 |
| 5000+ | $0.338 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.621 |
| 8000+ | $0.544 |
| 12000+ | $0.451 |
| 20000+ | $0.404 |
| 40000+ | $0.373 |
| 100000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2010R0250FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel18X4723
Cut Tape26R4249
Product RangeWSL Series
Technical Datasheet
Resistance0.025ohm
Product RangeWSL Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL2010R0250FEA
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
