Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL20102L000FEA SMD Current Sense Resistor, 2 mohm, WSL Series, 2010 [5025 Metric], 500 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/5016862.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL20102L000FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel78R0440
Re-Reel18X4745RL
Cut Tape18X4745
Product RangeWSL Series
Your Part Number
1,854 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 25+ | $0.999 |
| 100+ | $0.861 |
| 250+ | $0.788 |
| 500+ | $0.697 |
| 1000+ | $0.668 |
| 5000+ | $0.569 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.730 |
| 12000+ | $0.668 |
| 20000+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL20102L000FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel78R0440
Re-Reel18X4745RL
Cut Tape18X4745
Product RangeWSL Series
Technical Datasheet
Resistance2mohm
Product RangeWSL Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 275ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 275ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
