Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL201000000ZEA9
Newark Part No.19M9117
Product RangeWSL_9 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.406 |
| 6000+ | $0.391 |
| 10000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,624.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL201000000ZEA9
Newark Part No.19M9117
Product RangeWSL_9 Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating75A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
75A
Product Range
WSL_9 Series
Product Width
2.54mm
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL201000000ZEA9
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate