Print Page
WSL1206R0200FEA18
SMD Current Sense Resistor, 0.02 ohm, WSL_18 Series, 1206 [3216 Metric], 500 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL1206R0200FEA18 SMD Current Sense Resistor, 0.02 ohm, WSL_18 Series, 1206 [3216 Metric], 500 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0200FEA18Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel30M2190
Re-Reel08AJ1764RL
Cut Tape08AJ1764
Product RangeWSL_18 Series
Your Part Number
1,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.678 |
| 100+ | $0.631 |
| 250+ | $0.582 |
| 500+ | $0.546 |
| 1000+ | $0.503 |
| 5000+ | $0.481 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.481 |
| 8000+ | $0.470 |
| 12000+ | $0.461 |
| 20000+ | $0.451 |
| 40000+ | $0.442 |
| 100000+ | $0.432 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0200FEA18Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel30M2190
Re-Reel08AJ1764RL
Cut Tape08AJ1764
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSL_18 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL1206R0200FEA18
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
