Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL0805R2000FEA18
Newark Part No.
Full Reel77R9466
Re-Reel14AM8821
Cut Tape14AM8821
Product RangeWSL_HP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.767 | $7.67 |
| Total Price | $7.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.767 |
| 25+ | $0.620 |
| 50+ | $0.595 |
| 100+ | $0.569 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.453 |
| 10000+ | $0.419 |
| 20000+ | $0.390 |
| 30000+ | $0.363 |
| 50000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R2000FEA18
Newark Part No.
Full Reel77R9466
Re-Reel14AM8821
Cut Tape14AM8821
Product RangeWSL_HP Series
Resistance0.2ohm
Product RangeWSL_HP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.27mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_HP Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
2.03mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL0805R2000FEA18
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
