Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0330FEA18
Newark Part No.
Full Reel33R1895
Cut Tape18X4691
Product RangeWSL_18 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $0.630 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.460 |
| 6000+ | $0.444 |
| 10000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0330FEA18
Newark Part No.
Full Reel33R1895
Cut Tape18X4691
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.033ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeWSL_18 Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length2.01mm
Temperature Coefficient± 75ppm/°C
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.033ohm
Product Range
WSL_18 Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
250mW
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL0805R0330FEA18
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate