Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0603R1000FEA18 SMD Current Sense Resistor, 100 mohm, WSL_18 Series, 0603 [1608 Metric], 100 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0603R1000FEA18Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77R9161
Product RangeWSL_18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.746 |
| 10000+ | $0.653 |
| 15000+ | $0.541 |
| 25000+ | $0.485 |
| 50000+ | $0.448 |
| 125000+ | $0.418 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0603R1000FEA18Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77R9161
Product RangeWSL_18 Series
Technical Datasheet
Resistance100mohm
Resistor Case / Package0603 [1608 Metric]
Product RangeWSL_18 Series
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Product Range
WSL_18 Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL0603R1000FEA18
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
