Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0603R0330FEA SMD Current Sense Resistor, 0.033 ohm, WSL Series, 0603 [1608 Metric], 100 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0603R0330FEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel18X4677
Cut Tape77R9129
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.765 | $3,825.00 |
| Total Price | $3,825.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.765 |
| 10000+ | $0.669 |
| 15000+ | $0.554 |
| 25000+ | $0.497 |
| 50000+ | $0.459 |
| 125000+ | $0.428 |
| 250000+ | $0.405 |
| 500000+ | $0.390 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.696 |
| 10000+ | $0.609 |
| 15000+ | $0.505 |
| 25000+ | $0.453 |
| 50000+ | $0.418 |
| 125000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0603R0330FEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel18X4677
Cut Tape77R9129
Product RangeWSL Series
Technical Datasheet
Resistance0.033ohm
Product RangeWSL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
100mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
