Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL0603R0150FEA
Newark Part No.
Full Reel18X4670
Cut Tape67P3294
Product RangeWSL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.46 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.60 |
| 10000+ | $0.56 |
| 20000+ | $0.52 |
| 30000+ | $0.48 |
| 50000+ | $0.46 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0603R0150FEA
Newark Part No.
Full Reel18X4670
Cut Tape67P3294
Product RangeWSL Series
Technical Datasheet
Resistance0.015ohm
Product RangeWSL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length1.6mm
Temperature Coefficient± 75ppm/°C
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
100mW
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL0603R0150FEA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate