Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSK12161L000FEB
Newark Part No.
Full Reel01AC2449
Re-Reel65AK5637
Cut Tape65AK5637
Product RangeWSK Series
Your Part Number
Available to Order
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.686 |
| 25+ | $0.524 |
| 50+ | $0.499 |
| 100+ | $0.472 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 5000+ | $0.437 |
| 10000+ | $0.404 |
| 20000+ | $0.376 |
| 30000+ | $0.351 |
| 50000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK12161L000FEB
Newark Part No.
Full Reel01AC2449
Re-Reel65AK5637
Cut Tape65AK5637
Product RangeWSK Series
Technical Datasheet
Resistance1mohm
Product RangeWSK Series
Resistor Case / Package-
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.81mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSK Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3.81mm
Product Height
1.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSK12161L000FEB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability