Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSC69271R000FEACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel98K2966RL
Cut Tape98K2966
Product RangeWSC Series
Your Part Number
739 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.000 | $4.00 |
| Total Price | $4.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 25+ | $2.150 |
| 100+ | $1.860 |
| 250+ | $1.840 |
| 500+ | $1.810 |
| 1000+ | $1.790 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC69271R000FEACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel98K2966RL
Cut Tape98K2966
Product RangeWSC Series
Resistance1ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package6927 [17570 Metric]
Resistor TechnologyWirewound
Resistor TypeAnti-Surge
Product RangeWSC Series
Temperature Coefficient± 50ppm/°C
Voltage Rating1.7V
Product Length17.53mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
1.7V
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
6927 [17570 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 50ppm/°C
Product Length
17.53mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Alternatives for WSC69271R000FEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
