Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC251510R00FEA SMD Chip Resistor, WSC Series, 10 ohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC251510R00FEACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85R4590
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.517 |
| 4000+ | $0.468 |
| 6000+ | $0.459 |
| 10000+ | $0.449 |
| 20000+ | $0.440 |
| 50000+ | $0.431 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC251510R00FEACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85R4590
Product RangeWSC Series
Technical Datasheet
Resistance10ohm
Resistor Case / Package2515 [6438 Metric]
Power Rating1W
Product RangeWSC Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Voltage Rating3.2V
Product Length6.35mm
Product Width3.81mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
3.2V
Product Width
3.81mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2515 [6438 Metric]
Product Range
WSC Series
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
6.35mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Alternatives for WSC251510R00FEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
