Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC0001100R0FEA SMD Chip Resistor, 100 ohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC0001100R0FEACopy
Newark Part No.65K3972
Product RangeWSC Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC0001100R0FEACopy
Newark Part No.65K3972
Product RangeWSC Series
Resistance100ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2515 [6438 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length6.35mm
Product Width3.81mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCTo Be Advised
Alternatives for WSC0001100R0FEA
1 Product Found
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Product Width
3.81mm
Operating Temperature Max
275°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2515 [6438 Metric]
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
6.35mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
