Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSBE8518L1000JKA2 SMD Current Sense Resistor, 100 µohm, WSBE Series, 3307 [8518 Metric], 36 W, ± 5%, Metal Strip](https://www.newark.com/productimages/standard/en_US/74AK6425-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSBE8518L1000JKA2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AK6425
Product RangeWSBE Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.080 |
| 10+ | $20.020 |
| 25+ | $17.840 |
| 50+ | $16.480 |
| 100+ | $15.330 |
| 250+ | $14.060 |
| 500+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$28.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSBE8518L1000JKA2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AK6425
Product RangeWSBE Series
Technical Datasheet
Resistance100µohm
Product RangeWSBE Series
Resistor Case / Package3307 [8518 Metric]
Power Rating36W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 10ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
3307 [8518 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 10ppm/°C
Product Width
18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSBE Series
Power Rating
36W
Resistor Technology
Metal Strip
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
