Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWKO222MCPCJ0KRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46Y2669
Product RangeWKO Series
Your Part Number
3,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $0.917 |
| 25+ | $0.895 |
| 50+ | $0.873 |
| 100+ | $0.851 |
| 500+ | $0.754 |
| 1000+ | $0.739 |
| 2500+ | $0.724 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWKO222MCPCJ0KRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46Y2669
Product RangeWKO Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeWKO Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Product Range
WKO Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
RoHS Phthalates Compliant
Yes
Technical Docs (1)
Alternatives for WKO222MCPCJ0KR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
