Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WFMB2512R3300FEA SMD Current Sense Resistor, 0.33 ohm, WFM Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Plate](https://www.newark.com/productimages/standard/en_US/01AH9842-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWFMB2512R3300FEACopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.98AC4538
Product RangeWFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.574 |
| 4000+ | $0.518 |
| 6000+ | $0.499 |
| 10000+ | $0.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFMB2512R3300FEACopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.98AC4538
Product RangeWFM Series
Technical Datasheet
Resistance0.33ohm
Product RangeWFM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WFM Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
6.35mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WFMB2512R3300FEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
