Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WFK06121L000FE66 SMD Current Sense Resistor, 4-Terminal, 1 mohm, WFK Series, 0612 [1632 Metric], 1 W, ± 1%](https://www.newark.com/productimages/standard/en_US/86AK3328-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWFK06121L000FE66Copy
Newark Part No.
Re-Reel86AK3328
Cut Tape86AK3328
Product RangeWFK Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.608 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 25+ | $0.297 |
| 50+ | $0.281 |
| 100+ | $0.266 |
| 250+ | $0.231 |
| 500+ | $0.209 |
| 1000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFK06121L000FE66Copy
Newark Part No.
Re-Reel86AK3328
Cut Tape86AK3328
Product RangeWFK Series
Technical Datasheet
Resistance1mohm
Product RangeWFK Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient+/-150ppm/°C
Product Length1.6mm
Product Width3.1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+/-150ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFK Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WFK06121L000FE66
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
