Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWFCP0402R0100FE66Copy
Newark Part No.
Re-Reel32AK3857
Cut Tape32AK3857
Product RangeWFCP Series
Your Part Number
2,650 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.426 | $4.26 |
| Total Price | $4.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.426 |
| 25+ | $0.330 |
| 50+ | $0.293 |
| 100+ | $0.255 |
| 250+ | $0.224 |
| 500+ | $0.206 |
| 1000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFCP0402R0100FE66Copy
Newark Part No.
Re-Reel32AK3857
Cut Tape32AK3857
Product RangeWFCP Series
Technical Datasheet
Resistance0.01ohm
Product RangeWFCP Series
Resistor Case / Package0402 [1005 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFCP Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
1.02mm
Product Height
0.45mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
