Print Page
5,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 10+ | $0.725 |
| 25+ | $0.657 |
| 50+ | $0.590 |
| 100+ | $0.518 |
| 500+ | $0.456 |
| 1000+ | $0.416 |
| 2500+ | $0.390 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoW06G-E4/51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95M9120
Product RangeW06G
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeW06G
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1V
Forward Surge Current
50A
Product Range
W06G
Technical Docs (2)
Alternatives for W06G-E4/51
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

