Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoW06G-E4/51Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AC6544
Your Part Number
1,394 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $0.950 |
| 100+ | $0.738 |
| 500+ | $0.636 |
| 1000+ | $0.603 |
| 2500+ | $0.577 |
| 10000+ | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoW06G-E4/51Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AC6544
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Bridge Rectifier Case StyleWOG
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The W06G-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for adapter, charger and home appliances applications.
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- <lt/>0.1μA Typical IR
- High case dielectric strength
- Solder dip 275°C maximum 10s, per JESD 22-B106
- 420V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
WOG
Forward Voltage Max
1V
Forward Surge Current
50A
Product Range
-
Technical Docs (3)
Alternatives for W06G-E4/51
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
