Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVY2682M47Y5VS63V7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN9377
Product RangeVY2 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 500+ | $0.143 |
| 1000+ | $0.138 |
| 1500+ | $0.131 |
| 2500+ | $0.123 |
| 5000+ | $0.119 |
| 12500+ | $0.118 |
| 25000+ | $0.116 |
| 50000+ | $0.113 |
Price for:Each
Minimum: 500
Multiple: 500
$71.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY2682M47Y5VS63V7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN9377
Product RangeVY2 Series
Technical Datasheet
Capacitance6800pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeVY2 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
6800pF
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Product Range
VY2 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VY2682M47Y5VS63V7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
