Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVX80M100PW-M3/P
Newark Part No.93AH0552
Product RangeTMBS Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $1.980 |
| 25+ | $1.980 |
| 50+ | $1.970 |
| 100+ | $1.860 |
| 500+ | $1.590 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVX80M100PW-M3/P
Newark Part No.93AH0552
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current550A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeTMBS Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
550A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
80A
Diode Case Style
TO-247AD
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
TMBS Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
