Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVTVS63ASMF-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel13AC4351RL
Cut Tape13AC4351
Product RangeTRANSZORB VTVS
Your Part Number
900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.739 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
| 50+ | $0.369 |
| 100+ | $0.319 |
| 250+ | $0.287 |
| 500+ | $0.254 |
| 1000+ | $0.243 |
| 2500+ | $0.224 |
| 5000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS63ASMF-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel13AC4351RL
Cut Tape13AC4351
Product RangeTRANSZORB VTVS
Technical Datasheet
Product RangeTRANSZORB VTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage63V
Clamping Voltage Max108V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage70.8V
Maximum Breakdown Voltage78.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (16-Jul-2019)
Alternatives for VTVS63ASMF-M3-08
1 Product Found
Product Overview
The VTVSxxASMF Series 400W TransZorb Transient Voltage Suppressor (TVS) Diodes in SMF package offer protection for portable electronics with 400W surge capability at 10/100μs. The devices have low-noise technology and very fast response times, with precise protection for specific components in applications where space is a premium, such as Smart phones, Tablets. notebooks, laptops as well as being Automotive qualified.
- Low leakage current
- Low noise technology
- Very fast response time
- Precise protection
- Low avalanche breakdown tolerance
Applications
Consumer Electronics, Automotive
Technical Specifications
Product Range
TRANSZORB VTVS
Reverse Standoff Voltage
63V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
70.8V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (16-Jul-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
108V
No. of Pins
2Pins
Maximum Breakdown Voltage
78.2V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
